220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR401VSN221MP35S

DigiKey Part Number
565-EKMR401VSN221MP35S-ND
Manufacturer
Manufacturer Product Number
EKMR401VSN221MP35S
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR401VSN221MP35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.5587 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMW401VSN221MP35SChemi-Con498565-EKMW401VSN221MP35S-NDkr.57.19000Parametric Equivalent
EKMZ451VSN221MP35SChemi-Con133565-EKMZ451VSN221MP35S-NDkr.68.79000Parametric Equivalent
400MXK220MEFCSN22X35Rubycon4.1521189-2653-NDkr.47.68000Parametric Equivalent
450MXT220MEFCSN22X35Rubycon1821189-450MXT220MEFCSN22X35-NDkr.53.19000Parametric Equivalent
B43640E9227M000TDK640B43640E9227M000-NDkr.49.33000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.10000kr.73.10
10kr.52.66600kr.526.66
50kr.44.22780kr.2,211.39
200kr.39.36760kr.7,873.52
600kr.36.61372kr.21,968.23
1.000kr.35.58522kr.35,585.22
Manufacturers Standard Package
Unit Price without VAT:kr.73.10000
Unit Price with VAT:kr.91.37500