



LGW2D122MELA50 | |
|---|---|
DigiKey Part Number | 493-8522-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D122MELA50 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D122MELA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.97 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.05000 | kr.54.05 |
| 10 | kr.38.30000 | kr.383.00 |
| 50 | kr.31.79200 | kr.1,589.60 |
| 250 | kr.27.55724 | kr.6,889.31 |
| 500 | kr.26.22608 | kr.13,113.04 |
| 1.000 | kr.25.12088 | kr.25,120.88 |
| 2.500 | kr.25.00546 | kr.62,513.65 |
| Unit Price without VAT: | kr.54.05000 |
|---|---|
| Unit Price with VAT: | kr.67.56250 |

