



LGN2D122MELA50 | |
|---|---|
DigiKey Part Number | 493-7078-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D122MELA50 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D122MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D122MELC30 | Nichicon | 219 | 493-8027-ND | kr.47.30000 | Similar |
| LGG2D122MELB35 | Nichicon | 200 | 493-8129-ND | kr.50.91000 | Similar |
| LGG2D122MELC25 | Nichicon | 176 | 493-8130-ND | kr.57.88000 | Similar |
| LGN2D122MELB35 | Nichicon | 178 | 493-7079-ND | kr.50.02000 | Similar |
| LGN2D122MELC30 | Nichicon | 363 | 493-8296-ND | kr.51.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.30.32400 | kr.303.24 |
| 50 | kr.24.91740 | kr.1,245.87 |
| 250 | kr.21.39828 | kr.5,349.57 |
| 500 | kr.20.29168 | kr.10,145.84 |
| 1.000 | kr.19.37288 | kr.19,372.88 |
| 2.500 | kr.18.39358 | kr.45,983.95 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |

