Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LQ681M400A452 | |
|---|---|
DigiKey Part Number | 380LQ681M400A452-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ681M400A452 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.14 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ681M420A452 | Cornell Dubilier Knowles | 0 | 380LQ681M420A452-ND | kr.37.79369 | Upgrade |
| 380LQ681M400K052 | Cornell Dubilier Knowles | 476 | 380LQ681M400K052-ND | kr.96.18000 | Similar |
| 380LX681M400A052 | Cornell Dubilier Knowles | 4.079 | 338-2708-ND | kr.80.39000 | Similar |
| 381LQ681M400A452 | Cornell Dubilier Knowles | 3.062 | 338-3768-ND | kr.86.35000 | Similar |
| 400USG680MEFC35X40 | Rubycon | 0 | 400USG680MEFC35X40-ND | kr.28.56490 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.49.58133 | kr.59,497.60 |
| Unit Price without VAT: | kr.49.58133 |
|---|---|
| Unit Price with VAT: | kr.61.97666 |














