400USG680MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.54.02990
Datasheet

Parametric Equivalent


Rubycon
In Stock: 88
Unit Price: kr.105.51000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.80.16346
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.173.39000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USG680MEFC35X40

DigiKey Part Number
400USG680MEFC35X40-ND
Manufacturer
Manufacturer Product Number
400USG680MEFC35X40
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USG680MEFC35X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.96 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.144 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK680MEFC35X40Rubycon0420MXK680MEFC35X40-NDkr.54.02990Upgrade
400USG680MEFCSN35X40Rubycon881189-3928-NDkr.105.51000Parametric Equivalent
B43642B9687M007TDK0B43642B9687M007-NDkr.80.16346Direct
EKMS401VSN681MA40SChemi-Con0565-EKMS401VSN681MA40S-NDkr.173.39000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.88030kr.2,888.03
Manufacturers Standard Package
Unit Price without VAT:kr.28.88030
Unit Price with VAT:kr.36.10038