184682K400RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.96916
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.50770
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.05914
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39386
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.85049
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.85049
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.87904
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.90523
Datasheet
6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184682K400RAA-F

DigiKey Part Number
184682K400RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184682K400RAA-F
Description
CAP FILM 6800PF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184682K400RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167682J400A-FCornell Dubilier Knowles0167682J400A-F-NDkr.3.96916Upgrade
167682J630B-FCornell Dubilier Knowles0167682J630B-F-NDkr.4.50770Upgrade
167682K630B-FCornell Dubilier Knowles0167682K630B-F-NDkr.4.05914Upgrade
184682J400RAA-FCornell Dubilier Knowles0184682J400RAA-F-NDkr.3.99737Upgrade
184682J400RAB-FCornell Dubilier Knowles0184682J400RAB-F-NDkr.3.99737Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.3.90523kr.7,029.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.90523
Unit Price with VAT:kr.4.88154