184682J630RBA-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.79193
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.50770
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.22929
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.24461
Datasheet

Similar


TDK
In Stock: 1.737
Unit Price: kr.3.36000
Datasheet
6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184682J630RBA-F

DigiKey Part Number
184682J630RBA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184682J630RBA-F
Description
CAP FILM 6800PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184682J630RBA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160682J630C-FCornell Dubilier Knowles0160682J630C-F-NDkr.4.79193Similar
167682J630B-FCornell Dubilier Knowles0167682J630B-F-NDkr.4.50770Parametric Equivalent
184682J630RBB-FCornell Dubilier Knowles0184682J630RBB-F-NDkr.4.22929Parametric Equivalent
B32521N8682J000TDK0495-1260-NDkr.1.24461Similar
B32529C8682J000TDK1.737495-B32529C8682J000-NDkr.3.36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.22929kr.6,343.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.22929
Unit Price with VAT:kr.5.28661