
167224J63A-F | |
|---|---|
DigiKey Part Number | 338-4335-ND |
Manufacturer | |
Manufacturer Product Number | 167224J63A-F |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167224J63A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168224J63C-F | Cornell Dubilier Knowles | 4.420 | 338-3268-ND | kr.13.57000 | Similar |
| B32520C1224J000 | TDK | 24.184 | 495-1153-ND | kr.3.74000 | Upgrade |
| B32529C0224J000 | TDK | 151.989 | 495-1106-ND | kr.2.28000 | Similar |
| B32529C0224J189 | TDK | 2.380 | 495-2522-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.19800 | kr.81.98 |
| 50 | kr.6.61000 | kr.330.50 |
| 100 | kr.6.12000 | kr.612.00 |
| 500 | kr.5.28996 | kr.2,644.98 |
| 1.000 | kr.5.03320 | kr.5,033.20 |
| 2.500 | kr.4.76198 | kr.11,904.95 |
| 5.000 | kr.4.59840 | kr.22,992.00 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

