Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

184153J250RAB-F | |
|---|---|
DigiKey Part Number | 184153J250RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184153J250RAB-F |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184153J250RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167153J400B-F | Cornell Dubilier Knowles | 0 | 167153J400B-F-ND | kr.4.50770 | Upgrade |
| 184153J400RBA-F | Cornell Dubilier Knowles | 0 | 184153J400RBA-F-ND | kr.4.22929 | Upgrade |
| 184153J400RBB-F | Cornell Dubilier Knowles | 0 | 184153J400RBB-F-ND | kr.4.22929 | Upgrade |
| 185153J250RAA-F | Cornell Dubilier Knowles | 0 | 185153J250RAA-F-ND | kr.3.86494 | Similar |
| 185153J250RAB-F | Cornell Dubilier Knowles | 0 | 185153J250RAB-F-ND | kr.4.56953 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.99737 | kr.7,195.27 |
| Unit Price without VAT: | kr.3.99737 |
|---|---|
| Unit Price with VAT: | kr.4.99671 |







