185153J250RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.96916
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86494
Datasheet

Direct


TDK
In Stock: 437
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.75475
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.49925
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185153J250RAB-F

DigiKey Part Number
185153J250RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185153J250RAB-F
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185153J250RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167153J250A-FCornell Dubilier Knowles0167153J250A-F-NDkr.3.96916Similar
184153J250RAA-FCornell Dubilier Knowles0184153J250RAA-F-NDkr.3.99737Similar
184153J250RAB-FCornell Dubilier Knowles0184153J250RAB-F-NDkr.3.99737Similar
185153J250RAA-FCornell Dubilier Knowles0185153J250RAA-F-NDkr.3.86494Parametric Equivalent
B32529C3153J000TDK437495-1182-NDkr.2.03000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.56953kr.22,847.65
Unit Price without VAT:kr.4.56953
Unit Price with VAT:kr.5.71191