0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160224K250F-F

DigiKey Part Number
160224K250F-F-ND
Manufacturer
Manufacturer Product Number
160224K250F-F
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160224K250F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160224J250F-FCornell Dubilier Knowles657338-3923-NDkr.13.95000Upgrade
DME2P22K-FCornell Dubilier Knowles8.020338-3183-NDkr.10.40000Similar
DMM2P22K-FCornell Dubilier Knowles2.000338-4381-NDkr.13.82000Similar
B32522C3224J000TDK1.706495-1202-NDkr.4.44000Upgrade
B32522N6224J000TDK20.111495-1250-NDkr.4.63000Upgrade
In-Stock: 430
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
10kr.10.65100kr.106.51
50kr.8.70100kr.435.05
100kr.8.09680kr.809.68
500kr.7.07658kr.3,538.29
1.000kr.6.76072kr.6,760.72
2.500kr.6.42706kr.16,067.65
5.000kr.6.22580kr.31,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000