0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMM2P22K-F

DigiKey Part Number
338-4381-ND
Manufacturer
Manufacturer Product Number
DMM2P22K-F
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMM2P22K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.9.48400kr.94.84
50kr.7.69800kr.384.90
100kr.7.14570kr.714.57
500kr.6.21138kr.3,105.69
1.000kr.5.92222kr.5,922.22
2.500kr.5.61689kr.14,042.22
5.000kr.5.43273kr.27,163.65
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500