0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160224J250F-F

DigiKey Part Number
338-3923-ND
Manufacturer
Manufacturer Product Number
160224J250F-F
Description
CAP FILM 0.22UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160224J250F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C3224J000TDK1.706495-1202-NDkr.4.44000Direct
B32522N6224J000TDK20.111495-1250-NDkr.4.63000Upgrade
B32521C3224J000TDK1.502495-1203-NDkr.4.44000Similar
B32529D3224J000TDK46495-1204-NDkr.5.58000Similar
In-Stock: 657
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.9.48500kr.94.85
50kr.7.70180kr.385.09
100kr.7.15150kr.715.15
500kr.6.22018kr.3,110.09
1.000kr.5.93189kr.5,931.89
2.500kr.5.62744kr.14,068.60
5.000kr.5.44380kr.27,219.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750