Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

158LMB200M2EF | |
|---|---|
DigiKey Part Number | 158LMB200M2EF-ND |
Manufacturer | |
Manufacturer Product Number | 158LMB200M2EF |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 165.786mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.528 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 165.786mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS201VSN152MA35S | Chemi-Con | 0 | EKMS201VSN152MA35S-ND | kr.53.66145 | Direct |
| ELXS201VSN152MA35S | Chemi-Con | 0 | ELXS201VSN152MA35S-ND | kr.52.60045 | Direct |
| EKMS251VSN152MA40S | Chemi-Con | 117 | 565-3463-ND | kr.119.45000 | Upgrade |
| 200MXC1500MEFC35X40 | Rubycon | 0 | 1189-200MXC1500MEFC35X40-ND | kr.29.63890 | Parametric Equivalent |
| 200MXC1500MEFCSN35X40 | Rubycon | 0 | 1189-200MXC1500MEFCSN35X40-ND | kr.31.77350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.46.73968 | kr.140,219.04 |
| Unit Price without VAT: | kr.46.73968 |
|---|---|
| Unit Price with VAT: | kr.58.42460 |












