
EKMM201VSN152MA40S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN152MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN152MA40S |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN152MA40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 166mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.62 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.04000 | kr.91.04 |
| 10 | kr.66.43100 | kr.664.31 |
| 50 | kr.56.28140 | kr.2,814.07 |
| 200 | kr.50.43880 | kr.10,087.76 |
| 600 | kr.47.12913 | kr.28,277.48 |
| 1.000 | kr.45.89323 | kr.45,893.23 |
| Unit Price without VAT: | kr.91.04000 |
|---|---|
| Unit Price with VAT: | kr.113.80000 |

