
381LX152M200A042 | |
|---|---|
DigiKey Part Number | 338-2295-ND |
Manufacturer | |
Manufacturer Product Number | 381LX152M200A042 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.45.46600 | kr.454.66 |
| 80 | kr.36.29500 | kr.2,903.60 |
| 160 | kr.34.20894 | kr.5,473.43 |
| 560 | kr.31.29500 | kr.17,525.20 |
| 1.040 | kr.30.17927 | kr.31,386.44 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |

