
EKMS251VSN152MA40S | |
|---|---|
DigiKey Part Number | 565-3463-ND |
Manufacturer | |
Manufacturer Product Number | EKMS251VSN152MA40S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS251VSN152MA40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.22 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.45000 | kr.119.45 |
| 10 | kr.88.53200 | kr.885.32 |
| 50 | kr.75.81240 | kr.3,790.62 |
| 200 | kr.68.49040 | kr.13,698.08 |
| 600 | kr.64.34340 | kr.38,606.04 |
| Unit Price without VAT: | kr.119.45000 |
|---|---|
| Unit Price with VAT: | kr.149.31250 |

