
| 6282-7SG-522 | |
|---|---|
| DigiKey Part Number | SC3078-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6282-7SG-522 | 
| Description | CONN PLUG FMALE 7P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 7 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | Weathertight | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 600V | |
| Cable Opening | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | |
| Operating Temperature | -40°C ~ 115°C | |
| Backshell Material, Plating | Polyamide (PA), Nylon | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | Automotive, Communication Systems, Instrumentation | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.123.58000 | kr.123.58 | 
| 10 | kr.105.05600 | kr.1,050.56 | 
| 25 | kr.98.47560 | kr.2,461.89 | 
| 50 | kr.93.77660 | kr.4,688.83 | 
| 100 | kr.89.30240 | kr.8,930.24 | 
| 300 | kr.82.64790 | kr.24,794.37 | 
| 500 | kr.79.72544 | kr.39,862.72 | 
| Unit Price without VAT: | kr.123.58000 | 
|---|---|
| Unit Price with VAT: | kr.154.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark