
| 8280-7PG-522 | |
|---|---|
| DigiKey Part Number | SC2950-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8280-7PG-522 | 
| Description | CONN RCPT MALE 7POS GOLD CRIMP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 8280-7PG-522 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 7 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | Weathertight | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 600V | |
| Cable Opening | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | |
| Operating Temperature | -40°C ~ 115°C | |
| Backshell Material, Plating | Polyamide (PA), Nylon | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | Automotive, Communication Systems, Instrumentation | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 | 
| 10 | kr.46.04200 | kr.460.42 | 
| 25 | kr.43.15400 | kr.1,078.85 | 
| 50 | kr.41.09320 | kr.2,054.66 | 
| 100 | kr.39.13150 | kr.3,913.15 | 
| 300 | kr.36.21397 | kr.10,864.19 | 
| 500 | kr.34.93300 | kr.17,466.50 | 
| 1.000 | kr.33.26739 | kr.33,267.39 | 
| Unit Price without VAT: | kr.54.21000 | 
|---|---|
| Unit Price with VAT: | kr.67.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark