Parametric Equivalent

7251-7PG-300 | |
|---|---|
DigiKey Part Number | SC2217-ND |
Manufacturer | |
Manufacturer Product Number | 7251-7PG-300 |
Description | CONN RCPT MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7251-7PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Circuit Board, Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.77000 | kr.112.77 |
| 10 | kr.95.85300 | kr.958.53 |
| 25 | kr.89.84560 | kr.2,246.14 |
| 50 | kr.85.55900 | kr.4,277.95 |
| 100 | kr.81.47710 | kr.8,147.71 |
| 300 | kr.75.40437 | kr.22,621.31 |
| 500 | kr.72.73844 | kr.36,369.22 |
| Unit Price without VAT: | kr.112.77000 |
|---|---|
| Unit Price with VAT: | kr.140.96250 |












