
8282-7PG-522 | |
|---|---|
DigiKey Part Number | SC3243-ND |
Manufacturer | |
Manufacturer Product Number | 8282-7PG-522 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.08000 | kr.102.08 |
| 10 | kr.86.76500 | kr.867.65 |
| 25 | kr.81.32880 | kr.2,033.22 |
| 50 | kr.77.44760 | kr.3,872.38 |
| 100 | kr.73.75230 | kr.7,375.23 |
| 300 | kr.68.25537 | kr.20,476.61 |
| 500 | kr.65.84218 | kr.32,921.09 |
| 1.000 | kr.62.70362 | kr.62,703.62 |
| Unit Price without VAT: | kr.102.08000 |
|---|---|
| Unit Price with VAT: | kr.127.60000 |









