
6282-7SG-321 | |
|---|---|
DigiKey Part Number | SC3089-ND |
Manufacturer | |
Manufacturer Product Number | 6282-7SG-321 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-7SG-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.210" ~ 0.230" (5.33mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| 10 | kr.103.46200 | kr.1,034.62 |
| 25 | kr.96.98040 | kr.2,424.51 |
| 50 | kr.92.35200 | kr.4,617.60 |
| 100 | kr.87.94620 | kr.8,794.62 |
| 300 | kr.81.39263 | kr.24,417.79 |
| 500 | kr.78.51508 | kr.39,257.54 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |












