Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C100JB-G | |
|---|---|
DigiKey Part Number | TV30C100JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C100JB-G |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C100JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 176.47A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C100JB-HF | Comchip Technology | 0 | ATV30C100JB-HF-ND | kr.4.15441 | Direct |
| SMC30J10CA | STMicroelectronics | 2.195 | 497-12198-1-ND | kr.12.87000 | Direct |
| SMDJ10CA | Littelfuse Inc. | 46.000 | SMDJ10CACT-ND | kr.10.59000 | Upgrade |
| SMDJ10CA-T7 | Littelfuse Inc. | 0 | SMDJ10CA-T7-ND | kr.3.28374 | Upgrade |
| CD214C-T10CALF | Bourns Inc. | 0 | CD214C-T10CALF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.63791 | kr.10,913.73 |
| Unit Price without VAT: | kr.3.63791 |
|---|---|
| Unit Price with VAT: | kr.4.54739 |








