
SMAJ10CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ10CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ10CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ10CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 23.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.49200 | kr.12.30 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.37812 | kr.94.53 |
| 500 | kr.0.35606 | kr.178.03 |
| 1.000 | kr.0.33780 | kr.337.80 |
| 2.500 | kr.0.31850 | kr.796.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37767 | kr.1,888.35 |
| 10.000 | kr.0.34176 | kr.3,417.60 |
| 15.000 | kr.0.32345 | kr.4,851.75 |
| 25.000 | kr.0.30286 | kr.7,571.50 |
| 35.000 | kr.0.29067 | kr.10,173.45 |
| 50.000 | kr.0.27881 | kr.13,940.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

