17V Clamp 176A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 176A Ipp Tvs Diode Surface Mount SMC
497-DO-214CA

SMC30J10CA

DigiKey Part Number
497-12198-2-ND - Tape & Reel (TR)
497-12198-1-ND - Cut Tape (CT)
497-12198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J10CA
Description
TVS DIODE 10VWM 17VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 176A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.23000kr.8.23
10kr.6.55900kr.65.59
100kr.4.60390kr.460.39
500kr.3.79370kr.1,896.85
1.000kr.3.79351kr.3,793.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.09926kr.7,748.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.23000
Unit Price with VAT:kr.10.28750