Direct

SMAJ10CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ10CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 23.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10CA/TR13 | YAGEO | 4.405 | 13-SMAJ10CA/TR13CT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53985 | kr.539.85 |
| 2.000 | kr.0.48162 | kr.963.24 |
| 3.000 | kr.0.45187 | kr.1,355.61 |
| 5.000 | kr.0.41843 | kr.2,092.15 |
| 7.000 | kr.0.39860 | kr.2,790.20 |
| 10.000 | kr.0.37932 | kr.3,793.20 |
| Unit Price without VAT: | kr.0.53985 |
|---|---|
| Unit Price with VAT: | kr.0.67481 |


