Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TV15C121JB-G | |
|---|---|
DigiKey Part Number | TV15C121JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C121JB-G |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C121JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 7.77A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C121JB-HF | Comchip Technology | 0 | ATV15C121JB-HF-ND | kr.2.35256 | Direct |
| TV15C121JB-HF | Comchip Technology | 0 | TV15C121JB-HF-ND | kr.2.32422 | Direct |
| SMCJ120CA-13-F | Diodes Incorporated | 3.097 | SMCJ120CA-FDICT-ND | kr.6.02000 | Direct |
| CD214C-T120CALF | Bourns Inc. | 0 | CD214C-T120CALF-ND | kr.0.00000 | Similar |
| CD214L-T120CALF | Bourns Inc. | 0 | CD214L-T120CALF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.16777 | kr.6,503.31 |
| 6.000 | kr.2.00917 | kr.12,055.02 |
| 9.000 | kr.1.92840 | kr.17,355.60 |
| 15.000 | kr.1.88655 | kr.28,298.25 |
| Unit Price without VAT: | kr.2.16777 |
|---|---|
| Unit Price with VAT: | kr.2.70971 |






