SMCJ120CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.335
Unit Price: kr.6.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: kr.6.66000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 85
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.23789
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ120CA-HRAT7

DigiKey Part Number
SMCJ120CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120CA-HRAT7
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
193V
Mfr
Current - Peak Pulse (10/1000µs)
7.8A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ120CALittelfuse Inc.1.335SMCJ120CALFCT-NDkr.6.66000Direct
SMCJ120CA-HRLittelfuse Inc.0SMCJ120CA-HR-NDkr.112.76958Direct
SMCJ120CATaiwan Semiconductor Corporation5SMCJ120CAFSCT-NDkr.6.66000Direct
SMCJ120CA-E3/57TVishay General Semiconductor - Diodes Division85SMCJ120CA-E3/57TGICT-NDkr.7.10000Direct
SMCJ120CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ120CA-M3/9AT-NDkr.2.23789Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.102.51780kr.51,258.90
Manufacturers Standard Package
Unit Price without VAT:kr.102.51780
Unit Price with VAT:kr.128.14725