193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ120CA-13-F

DigiKey Part Number
31-SMCJ120CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ120CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ120CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ120CA-13-F
Description
TVS DIODE 120VWM 193VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ120CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
193V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.097
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.21100kr.52.11
100kr.3.43120kr.343.12
500kr.2.66572kr.1,332.86
1.000kr.2.41928kr.2,419.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10621kr.6,318.63
6.000kr.1.94862kr.11,691.72
9.000kr.1.86834kr.16,815.06
15.000kr.1.77815kr.26,672.25
21.000kr.1.72476kr.36,219.96
30.000kr.1.67289kr.50,186.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750