TV06B101JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.29562
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.020
Unit Price: kr.2.89000
Datasheet

Direct


Bourns Inc.
In Stock: 20.863
Unit Price: kr.1.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 12.882
Unit Price: kr.2.19000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.78000

Direct


Diodes Incorporated
In Stock: 41.510
Unit Price: kr.1.09000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.969
Unit Price: kr.2.31000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.76.35625
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.64.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03090
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.70000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1.68788
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B101JB-G

DigiKey Part Number
TV06B101JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B101JB-G
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B101JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16782kr.3,503.46
6.000kr.1.07057kr.6,423.42
9.000kr.1.02101kr.9,189.09
15.000kr.0.96533kr.14,479.95
21.000kr.0.93235kr.19,579.35
30.000kr.0.90031kr.27,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.16782
Unit Price with VAT:kr.1.45978