162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100CA

DigiKey Part Number
SMBJ100CALFTR-ND - Tape & Reel (TR)
SMBJ100CALFCT-ND - Cut Tape (CT)
SMBJ100CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ100CA
Description
TVS DIODE 100VWM 162VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.687
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18700kr.21.87
100kr.1.38910kr.138.91
500kr.1.04382kr.521.91
1.000kr.0.93223kr.932.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65849kr.1,975.47
6.000kr.0.59885kr.3,593.10
9.000kr.0.56844kr.5,115.96
15.000kr.0.53425kr.8,013.75
21.000kr.0.51401kr.10,794.21
30.000kr.0.50720kr.15,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750