Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ100CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ100CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ100CA-M3/5B |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.969 | SMBJ100CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ100CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ100CAHE3/5B-ND | kr.0.00000 | Direct |
| SMBJ100CD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ100CD-M3/IGITR-ND | kr.1.09353 | Direct |
| SMBJ100CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ100CA-E3/5B-ND | kr.0.84788 | Similar |
| ATV06B101JB-HF | Comchip Technology | 0 | ATV06B101JB-HF-ND | kr.1.27749 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.11110 | kr.10,666.56 |
| Unit Price without VAT: | kr.1.11110 |
|---|---|
| Unit Price with VAT: | kr.1.38888 |








