


SMBJ100CA | |
|---|---|
DigiKey Part Number  | SMBJ100CABTR-ND - Tape & Reel (TR) SMBJ100CABCT-ND - Cut Tape (CT) SMBJ100CABDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ100CA  | 
Description  | TVS DIODE 100VWM 162VC DO214AA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMBJ100CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 100V  | |
Voltage - Breakdown (Min)  | 111V  | |
Voltage - Clamping (Max) @ Ipp  | 162V  | |
Current - Peak Pulse (10/1000µs)  | 3.7A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.96000 | kr.9.60 | 
| 100 | kr.0.77440 | kr.77.44 | 
| 500 | kr.0.70502 | kr.352.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.59520 | kr.1,785.60 | 
| 6.000 | kr.0.58560 | kr.3,513.60 | 
| 9.000 | kr.0.57600 | kr.5,184.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 




