


SMAJ10A-HF | |
---|---|
DigiKey Part Number | SMAJ10A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10A-HF |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.56269 | kr.2,813.45 |
10.000 | kr.0.51268 | kr.5,126.80 |
15.000 | kr.0.48719 | kr.7,307.85 |
25.000 | kr.0.45855 | kr.11,463.75 |
35.000 | kr.0.44159 | kr.15,455.65 |
50.000 | kr.0.42510 | kr.21,255.00 |
125.000 | kr.0.40000 | kr.50,000.00 |
Unit Price without VAT: | kr.0.56269 |
---|---|
Unit Price with VAT: | kr.0.70336 |