SMA5J10AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet
Image for SMA5J10AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J10AHE3_A/I

DigiKey Part Number
SMA5J10AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J10AHE3_A/I
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
29.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA12ATaiwan Semiconductor Corporation01801-P4SMA12ATR-NDkr.0.50743Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.01603kr.7,620.23
15.000kr.0.94046kr.14,106.90
22.500kr.0.90198kr.20,294.55
37.500kr.0.87175kr.32,690.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.01603
Unit Price with VAT:kr.1.27004