
P4SMAJ10AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ10AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ10AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ10AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10AS_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53044 | kr.954.79 |
| 3.600 | kr.0.47654 | kr.1,715.54 |
| 5.400 | kr.0.44904 | kr.2,424.82 |
| 9.000 | kr.0.41812 | kr.3,763.08 |
| 12.600 | kr.0.39978 | kr.5,037.23 |
| 18.000 | kr.0.38196 | kr.6,875.28 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

