SMA5J10A-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Littelfuse Inc.
In Stock: 34.814
Unit Price: kr.3.04000
Datasheet

Similar


Bourns Inc.
In Stock: 29.458
Unit Price: kr.3.30000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.66512
Datasheet
Image for SMA5J10A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J10A-E3/61

DigiKey Part Number
SMA5J10A-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J10A-E3/61
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
29.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA12ATaiwan Semiconductor Corporation01801-P4SMA12ATR-NDkr.0.50743Similar
SMAJ10ALittelfuse Inc.34.814SMAJ10ALFCT-NDkr.3.04000Similar
SMAJ10ABourns Inc.29.458SMAJ10ABCT-NDkr.3.30000Similar
TV04A100J-GComchip Technology0TV04A100J-G-NDkr.0.66512Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.600kr.0.77665kr.2,795.94
Unit Price without VAT:kr.0.77665
Unit Price with VAT:kr.0.97081