ATV15C330JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.19855
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.19855

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.7.91000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.17.68000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.12.78268
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.11.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.528
Unit Price: kr.8.10000
Datasheet

Similar


Bourns Inc.
In Stock: 16.410
Unit Price: kr.10.55000
Datasheet

Similar


Bourns Inc.
In Stock: 1.347
Unit Price: kr.20.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.030
Unit Price: kr.9.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.900
Unit Price: kr.16.27000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C330JB-HF

DigiKey Part Number
ATV15C330JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV15C330JB-HF
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C330JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.14A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.38596kr.7,157.88
6.000kr.2.21447kr.13,286.82
9.000kr.2.12714kr.19,144.26
15.000kr.2.10743kr.31,611.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.38596
Unit Price with VAT:kr.2.98245