Direct
Direct
Direct
Direct
Direct
Direct



1SMC33CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC33CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC33CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC33CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC33CA TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ33CA | Taiwan Semiconductor Corporation | 2.174 | 1801-SMCJ33CACT-ND | kr.6.66000 | Direct |
| SMCJ33CA-13-F | Diodes Incorporated | 7.266 | SMCJ33CA-FDICT-ND | kr.7.67000 | Direct |
| SMCJ33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 20.691 | SMCJ33CA-E3/57TGICT-ND | kr.6.21000 | Direct |
| SMCJ33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 7.106 | SMCJ33CA-E3/9ATGICT-ND | kr.6.91000 | Direct |
| SMCJ33CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ33CA-M3/57T-ND | kr.2.09721 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.12.16000 | kr.121.60 |
| 100 | kr.8.35870 | kr.835.87 |
| 500 | kr.6.73448 | kr.3,367.24 |
| 1.000 | kr.6.30513 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.54991 | kr.16,649.73 |
| 6.000 | kr.5.21673 | kr.31,300.38 |
| 9.000 | kr.5.15125 | kr.46,361.25 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |






