


5.0SMDJ33CA | |
|---|---|
DigiKey Part Number | F4120TR-ND - Tape & Reel (TR) F4120CT-ND - Cut Tape (CT) F4120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 93.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMCJ33CA | Diotec Semiconductor | 2.237 | 4878-5.0SMCJ33CACT-ND | kr.11.16000 | Similar |
| SMLJ33CA | Bourns Inc. | 15.861 | SMLJ33CABCT-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.02400 | kr.100.24 |
| 100 | kr.6.82060 | kr.682.06 |
| 500 | kr.5.44910 | kr.2,724.55 |
| 1.000 | kr.5.00816 | kr.5,008.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.99420 | kr.11,982.60 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |








