Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



ATV04A120JB-HF | |
|---|---|
DigiKey Part Number | 641-1559-2-ND - Tape & Reel (TR) 641-1559-1-ND - Cut Tape (CT) 641-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A120JB-HF |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A120JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10900 | kr.21.09 |
| 100 | kr.1.33900 | kr.133.90 |
| 500 | kr.1.00698 | kr.503.49 |
| 1.000 | kr.0.89965 | kr.899.65 |
| 2.000 | kr.0.80925 | kr.1,618.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71127 | kr.3,556.35 |
| 10.000 | kr.0.65066 | kr.6,506.60 |
| 15.000 | kr.0.61978 | kr.9,296.70 |
| 25.000 | kr.0.58507 | kr.14,626.75 |
| 35.000 | kr.0.56452 | kr.19,758.20 |
| 50.000 | kr.0.54454 | kr.27,227.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |







