19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ12CA-13-F

DigiKey Part Number
SMAJ12CA-FDITR-ND - Tape & Reel (TR)
SMAJ12CA-FDICT-ND - Cut Tape (CT)
SMAJ12CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA-13-F
Description
TVS DIODE 12VWM 19.9VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ12CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.17500kr.21.75
100kr.1.38090kr.138.09
500kr.1.03748kr.518.74
1.000kr.0.92646kr.926.46
2.000kr.0.83292kr.1,665.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73156kr.3,657.80
10.000kr.0.66885kr.6,688.50
15.000kr.0.63689kr.9,553.35
25.000kr.0.60098kr.15,024.50
35.000kr.0.57971kr.20,289.85
50.000kr.0.55904kr.27,952.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750