



SMAJ12CA-TP | |
|---|---|
DigiKey Part Number | SMAJ12CA-TPMSTR-ND - Tape & Reel (TR) SMAJ12CA-TPMSCT-ND - Cut Tape (CT) SMAJ12CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.92200 | kr.9.22 |
| 100 | kr.0.44510 | kr.44.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43615 | kr.2,180.75 |
| 10.000 | kr.0.36739 | kr.3,673.90 |
| 15.000 | kr.0.34790 | kr.5,218.50 |
| 25.000 | kr.0.32599 | kr.8,149.75 |
| 35.000 | kr.0.31301 | kr.10,955.35 |
| 50.000 | kr.0.30040 | kr.15,020.00 |
| 125.000 | kr.0.27271 | kr.34,088.75 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

