Image for SMAJ12CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12CA-E3/61

DigiKey Part Number
SMAJ12CA-E3/61GITR-ND - Tape & Reel (TR)
SMAJ12CA-E3/61GICT-ND - Cut Tape (CT)
SMAJ12CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA-E3/61
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ12CA-E3/61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ12CA-13-FDiodes Incorporated272.735SMAJ12CA-FDICT-NDkr.3.55000Direct
SMAJ12CABourns Inc.139.176SMAJ12CABCT-NDkr.3.68000Similar
SMAJ12CATaiwan Semiconductor Corporation4.7351801-SMAJ12CACT-NDkr.3.42000Similar
SMAJ12CAKYOCERA AVX23.086478-7052-1-NDkr.3.74000Similar
In-Stock: 14.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
500kr.1.05256kr.526.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.85886kr.1,545.95
3.600kr.0.77700kr.2,797.20
5.400kr.0.73525kr.3,970.35
9.000kr.0.68832kr.6,194.88
12.600kr.0.66052kr.8,322.55
18.000kr.0.63349kr.11,402.82
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750