5KP40A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 300
Unit Price: kr.6.46363
Datasheet
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP40A/TR13

DigiKey Part Number
13-5KP40A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP40A/TR13
Description
TVS DIODE 40VWM 64.5VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.5V
Mfr
Current - Peak Pulse (10/1000µs)
79.1A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
40V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP40A/BYAGEO30013-5KP40A/BTB-NDkr.6.46363Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.6.11760kr.48,940.80
Unit Price without VAT:kr.6.11760
Unit Price with VAT:kr.7.64700