800-1600-2-SJT0-BL-00100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 156
Unit Price: kr.56.19000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 80
Unit Price: kr.41.34000
Datasheet
800-1600-2-SJT0-BL-00100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1600-2-SJT0-BL-00100

DigiKey Part Number
1175-1306-ND
Manufacturer
Manufacturer Product Number
800-1600-2-SJT0-BL-00100
Description
CORD 16AWG 320C14 - C13 3.28'
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types