
25HK-AB-240A125-D56 | |
|---|---|
DigiKey Part Number | 2882-25HK-AB-240A125-D56-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AB-240A125-D56 |
Description | AC/DC DESKTOP ADAPTER 24V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86.95% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8, Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 2.05" W x 1.42" H (99.0mm x 52.0mm x 36.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cUL, FCC, GS, RCM, TUV, UL |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.75000 | kr.83.75 |
| 5 | kr.77.00600 | kr.385.03 |
| 10 | kr.74.27300 | kr.742.73 |
| 25 | kr.70.81280 | kr.1,770.32 |
| 50 | kr.68.30200 | kr.3,415.10 |
| 100 | kr.65.87960 | kr.6,587.96 |
| 250 | kr.62.80808 | kr.15,702.02 |
| 500 | kr.60.58048 | kr.30,290.24 |
| Unit Price without VAT: | kr.83.75000 |
|---|---|
| Unit Price with VAT: | kr.104.68750 |

