

TE240A4851F01 | |
---|---|
DigiKey Part Number | TE240A4851F01-ND |
Manufacturer | |
Manufacturer Product Number | TE240A4851F01 |
Description | AC/DC DESKTOP ADAPTER 48V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 5A | |
Power (Watts) | 240 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm) | |
Approval Agency | CE | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | kr.1,036.69583 | kr.24,880.70 |
Unit Price without VAT: | kr.1,036.69583 |
---|---|
Unit Price with VAT: | kr.1,295.86979 |