
L6R90D-120-C14 | |
|---|---|
DigiKey Part Number | 364-1303-ND |
Manufacturer | |
Manufacturer Product Number | L6R90D-120-C14 |
Description | AC/DC DESKTOP ADAPTER 12V 84W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 7A | Weight 1.1 lbs (499 g) |
Power (Watts) 84 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.38000 | kr.414.38 |
| 5 | kr.381.03400 | kr.1,905.17 |
| 10 | kr.367.51700 | kr.3,675.17 |
| 25 | kr.350.38640 | kr.8,759.66 |
| 50 | kr.337.95760 | kr.16,897.88 |
| 100 | kr.325.97170 | kr.32,597.17 |
| Unit Price without VAT: | kr.414.38000 |
|---|---|
| Unit Price with VAT: | kr.517.97500 |


