20 AWG Hook-Up Wire 19/0.0079" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-007-1-TS

DigiKey Part Number
CN110G-500-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
4.000kr.1.26927kr.5,077.08
Unit Price without VAT:kr.1.26927
Unit Price with VAT:kr.1.58659
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 4
Unit Price: kr.990.50000
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 7
Unit Price: kr.1,188.88000
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: kr.9.00000
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: kr.1,188.88000
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 11
Unit Price: kr.435.43000
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 15
Unit Price: kr.126.99000
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 5
Unit Price: kr.236.80000